SN74LVC2T45DCTR

Texas Instruments
595-SN74LVC2T45DCTR
SN74LVC2T45DCTR

Mfr.:

Description:
Translation - Voltage Levels DUAL-BIT DUAL SUPPLY TRANSCEIVER A 595-S A 595-SN74LVC2T45DCTT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 70,981

Stock:
70,981 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.20 $1.20
$0.735 $7.35
$0.618 $15.45
$0.468 $46.80
$0.405 $101.25
$0.355 $177.50
$0.319 $319.00
Full Reel (Order in multiples of 3000)
$0.273 $819.00
$0.24 $1,440.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$1.50
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$1.33
Min:
1

Similar Product

Texas Instruments SN74LVC2T45DCTT
Texas Instruments
Translation - Voltage Levels Dual Bit Dual Supply Transceiver A 595-S A 595-SN74LVC2T45DCTR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Translation - Voltage Levels
RoHS:  
2-bit Dual-Supply Bus Transceiver
SM-8
5.5 V
1.65 V
SN74LVC2T45
17.7 ns
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Type: CMOS, TTL
Logic Family: LVC
Output Type: 3-State
Product Type: Translation - Voltage Levels
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Unit Weight: 54 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99