SN74SSTEB32866ZWLR

Texas Instruments
595-74SSTEB32866ZWLR
SN74SSTEB32866ZWLR

Mfr.:

Description:
Registers 1.5V/1.8V 25B Config Reg Buffer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Registers
RoHS:  
CMOS
1 Circuit
SSTEB
410 MHz
BGA-96
1.7 ns, 1.5 ns
1.425 V
1.9 V
8 mA
- 8 mA
- 40 C
+ 85 C
SMD/SMT
Reel
Brand: Texas Instruments
Input Type: Single-Ended
Moisture Sensitive: Yes
Number of Channels: 25 Channel
Number of Input Lines: 25
Number of Output Lines: 25 Line
Polarity: Non-Inverting
Product Type: Registers
Reset Type: Asynchronous
Series: SN74SSTEB32866
Factory Pack Quantity: 1000
Subcategory: Logic ICs
Triggering Type: Positive-Edge/Negative-Edge
Unit Weight: 180 mg
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
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
$9.19 $9,190.00
2,000 Quote