SN74SSTUB32866NMJR

Texas Instruments
595-74SSTUB32866NMJR
SN74SSTUB32866NMJR

Mfr.:

Description:
Registers 25-bit configurable registered buffer wi

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 99

Stock:
99 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 99 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$11.15 $11.15
$9.99 $99.90
$9.30 $232.50
$8.55 $855.00
$8.18 $2,045.00
$7.97 $3,985.00
Full Reel (Order in multiples of 1000)
$7.76 $7,760.00
2,000 Quote
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Registers
RoHS:  
1 Circuit
SSTUB
410 MHz
NFBGA-96
1.5 ns
1.7 V
1.9 V
8 mA
- 8 mA
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Function: Memory interface
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 25 Channel
Number of Input Lines: 25
Number of Output Lines: 25 Line
Product Type: Registers
Series: SN74SSTUB32866
Factory Pack Quantity: 1000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
ECCN:
EAR99

SN74SSTUB32866 Configurable Registered Buffers

Texas Instruments SN74SSTUB32866 Configurable Registered Buffers adjust to 25-bit 1:1 or 14-bit 1:2 and are designed for 1.7V to 1.9V VCC operation. The 1:1 pinout configuration requires only one device per DIMM to drive nine SDRAM loads, while the 1:2 pinout configuration requires two devices per DIMM to drive 18 SDRAM loads.