SN75LVDS86ADGG

Texas Instruments
595-SN75LVDS86ADGG
SN75LVDS86ADGG

Mfr.:

Description:
Bus Receivers Flatlink A 595-SN75L VDS86ADGGR A 595-SN75LVDS86ADGGR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 34

Stock:
34 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$6.20 $6.20
$4.75 $47.50
$4.38 $109.50
$3.99 $478.80
$3.80 $1,064.00
$3.68 $1,913.60
$3.59 $3,590.00
$3.49 $8,794.80

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$5.28
Min:
1

Similar Product

Texas Instruments SN75LVDS86ADGGR
Texas Instruments
Bus Receivers Flatlink A 595-SN75L VDS86ADGG A 595-SN75LVDS86ADGG

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Bus Receivers
RoHS:  
4 Receiver
Differential
68 mA
TSSOP-48
3 V
3.6 V
0 C
+ 70 C
Tube
Brand: Texas Instruments
Data Rate: 178.5 Mb/s
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 3.3 V
Pd - Power Dissipation: 1.637 W
Product Type: Bus Receivers
Series: SN75LVDS86A
Factory Pack Quantity: 40
Subcategory: Logic ICs
Tradename: FlatLink
Unit Weight: 200.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99

FEATURED PRODUCTS
TEXAS INSTRUMENTS