TAS5634DDVR

Texas Instruments
595-TAS5634DDVR
TAS5634DDVR

Mfr.:

Description:
Audio Amplifiers 300-W stereo 600-W m ono 12- to 62-V su A 595-TAS5634DDV
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
18 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
$7.32 $14,640.00
4,000 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$14.53
Min:
1

Similar Product

Texas Instruments TAS5634DDV
Texas Instruments
Audio Amplifiers 300-W stereo 600-W m ono 12- to 62-V su A 595-TAS5634DDVR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
HTSSOP-44
0 C
+ 70 C
TAS5634
Reel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: Audio Amplifiers
Factory Pack Quantity: 2000
Subcategory: Audio ICs
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
8542330000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330201
ECCN:
EAR99

TAS5634 Class-D Amplifier Power Stage

Texas Instruments TAS5634 Class-D Amplifier Power Stage is a PWM-input amplifier power stage that supports 2 x 300W (6Ω) or 1 x 600W (3Ω) output power with a nominal power supply voltage of 58V. The 58V supply voltage supports higher impedance speaker loads, including 6Ω in BTL and 3Ω in PBTL. To reduce thermal solution size, integrated MOSFETs and a new gate drive scheme provide high peak efficiency and low idle losses. The TAS5634 uses a closed-loop feedback design with constant voltage gain. The internally matched gain resistors ensure a high power supply rejection ratio (PSRR) and low output noise due to switch mode power supplies (SMPS). The TAS5634 is a fully integrated power stage compatible with TI’s portfolio of digital-input (I2S) audio processors and modulators, like the TAS5548 and TAS5558, making it a complete digital-input Class-D amplifier.