TAS5760LDAP

Texas Instruments
595-TAS5760LDAP
TAS5760LDAP

Mfr.:

Description:
Audio Amplifiers Closed Loop I2S Inpu t Amp A 595-TAS5760 A 595-TAS5760LDAPR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 85

Stock:
85 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 85 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$8.73 $8.73
$6.10 $61.00
$5.24 $131.00
$4.12 $379.04
$3.90 $3,946.80
$3.84 $9,715.20

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$5.64
Min:
1

Similar Product

Texas Instruments TAS5760LDAPR
Texas Instruments
Audio Amplifiers Closed Loop I2S Inpu t Amp A 595-TAS5760 A 595-TAS5760LDAP

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
Class-D
21.9 W
0.03 %
HTSSOP-32
4 Ohms
4.5 V
16.5 V
- 25 C
+ 85 C
SMD/SMT
TAS5760L
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Gain: 30 dB
Input Type: Stereo
Moisture Sensitive: Yes
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 46
Subcategory: Audio ICs
Supply Type: Single
Type: 1-Channel Mono or 2-Channel Stereo
Unit Weight: 181.100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99