TCA8424RHAR

Texas Instruments
595-TCA8424RHAR
TCA8424RHAR

Mfr.:

Description:
Touch Screen Controllers Lo-Vlt 8x16 Kybrd Sc nnr Complnt Intrfc A 595-TCA8418RTWR

Lifecycle:
NRND:
Not recommended for new designs.
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
18 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
$1.81 $4,525.00
$1.78 $8,900.00

Similar Product

Texas Instruments TCA8418RTWR
Texas Instruments
Interface - Specialised Low-Vltg 16B I2C & S MBus I/O Expander

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Touch Screen Controllers
RoHS:  
TCA8424
3.6 V
1.65 V
- 40 C
+ 85 C
SMD/SMT
VQFN-40
Reel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Moisture Sensitive: Yes
Product Type: Touch Screen Controllers
Factory Pack Quantity: 2500
Subcategory: Data Converter ICs
Unit Weight: 104 mg
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
8542319000
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

TI TCA8424 Low-Voltage 128 Key I2C Interface

Texas Instruments TCA8424 Low-Voltage 128 Key Keyboard Scanner is fully compliant with the HID over I2C specification (ver 1.0) defined by Microsoft and is specifically targeted towards end equipment that runs on the Windows 8 operating system. A pre-programmed keyboard map, as well as HID and report descriptors, are hard coded into the device so no programming is needed at production. It is capable of detecting and reporting up to six simultaneous key presses plus eight modifiers and generates an input report on each key press and each key release. LED indicators on a standard keyboard (2, 4, or 8 LED outputs) are also supported.
Learn More