TCAL6408RSVR

Texas Instruments
595-TCAL6408RSVR
TCAL6408RSVR

Mfr.:

Description:
Interface - I/O Expanders ULTRA LOW VOLTAGE AG ILE I/O EXPANDER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
5,932
Expected 16/02/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.37 $2.37
$1.53 $15.30
$1.36 $34.00
$1.12 $112.00
$1.06 $265.00
$0.927 $463.50
$0.807 $807.00
Full Reel (Order in multiples of 3000)
$0.734 $2,202.00
$0.70 $4,200.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface - I/O Expanders
RoHS:  
TCAL6408
SMD/SMT
UQFN-16
I2C, Serial, SMBus
9 I/O
With Interrupt
1.08 V
3.6 V
1 MHz
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Features: Noise Filter on SCL or SDA Inputs
Operating Supply Current: 160 mA
Operating Supply Voltage: 1.08 V to 3.6 V
Output Type: Open Drain, Push Pull
Product: I/O Expanders
Product Type: I/O Expanders
Factory Pack Quantity: 3000
Subcategory: Interface ICs
Type: I/O Expander
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

TCAL6408 I2C-Bus/SMBus I/O Expander

Texas Instruments TCAL6408 I2C-Bus/SMBus I/O Expander provides general-purpose parallel input/output (I/O) expansion for the two-line bidirectional I2C bus (or SMBus) protocol. The device can operate with a power supply voltage ranging from 1.08V to 3.6V on the I2C bus side (VCCI) and a power supply voltage from 1.08V to 3.6V on the P-port side (VCCP).