TCAN1463DRQ1

Texas Instruments
595-TCAN1463DRQ1
TCAN1463DRQ1

Mfr.:

Description:
CAN Interface IC Low-power signal imp rovement CAN FD tra

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 710

Stock:
710
Can Dispatch Immediately
On Order:
2,500
Expected 02/04/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.01 $2.01
$1.49 $14.90
$1.36 $34.00
$1.21 $121.00
$1.14 $285.00
$1.10 $550.00
$1.07 $1,070.00
Full Reel (Order in multiples of 2500)
$1.05 $2,625.00
$1.00 $5,000.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: CAN Interface IC
RoHS:  
TCAN1463
CAN FD Transceiver
SMD/SMT
SOIC-14
8 Mb/s
1 Driver
1 Receiver
4.5 V
28 V
- 40 C
+ 150 C
140 uA
8 kV
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Development Kit: TCAN1463EVM
Input Type: Differential
Interface Type: CAN
Isolation Type: Non-Isolated
Operating Supply Voltage: 4.5 V to 28 V
Output Type: Differential
Product: CAN Transceivers
Product Type: CAN Interface IC
Protocol Supported: CAN, CAN FD
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

TCAN1463-Q1 High-Speed CAN FD Transceiver

Texas Instruments TCAN1463-Q1 High-Speed Controller Area Network (CAN) FD Transceiver meets the physical layer requirements of the ISO 11898-2:2016 high-speed CAN specification and the CiA 601-4 SIC specification. The device supports classical CAN and CAN FD (flexible data rate) data rates up to 8Megabits per second (Mbps). The TCAN1463-Q1 reduces signal ringing at the dominant-to-recessive edge and enables higher throughput in complex network topologies. SIC allows the applications to extract the real benefit of CAN FD by operating at 2Mbps, 5Mbps, or beyond in large networks with multiple unterminated stubs. The device is pin compatible with classical CAN FD transceivers, such as TCAN1043A-Q1 or TCAN1043-Q1 when the INH_MASK feature is not used (INH_MASK pin is left floating or connected to GND).