THS3120CDGNR

Texas Instruments
595-THS3120CDGNR
THS3120CDGNR

Mfr.:

Description:
High Speed Operational Amplifiers Single Lo-Noise Hi-O utput A 595-THS3120 A 595-THS3120CDGN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
$6.96 $17,400.00
5,000 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$13.81
Min:
1
Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$11.23
Min:
1

Similar Product

Texas Instruments THS3120CDGN
Texas Instruments
High Speed Operational Amplifiers Single Lo-Noise Hi-O utput A 595-THS3120 A 595-THS3120CDGNR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: High Speed Operational Amplifiers
RoHS:  
THS3120
1 Channel
1.5 kV/us
63 dB to 70 dB
4 uA
10 mV
30 V
10 V
3.5 mA
- 40 C
+ 85 C
SMD/SMT
MSOP-8
Reel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Development Kit: THS3120EVM
en - Input Voltage Noise Density: 2.5 nV/sqrt Hz
Pd - Power Dissipation: 1.71 W
Product: Operational Amplifiers
Product Type: Op Amps - High Speed Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 62 dB
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Unit Weight: 24.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99