THS6222IRGTR

Texas Instruments
595-THS6222IRGTR
THS6222IRGTR

Mfr.:

Description:
Buffers & Line Drivers Differential broadba nd PLC and HPLC lin

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,534

Stock:
2,534 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$3.18 $3.18
$2.39 $23.90
$2.19 $54.75
$1.97 $197.00
$1.86 $465.00
$1.80 $900.00
$1.75 $1,750.00
Full Reel (Order in multiples of 3000)
$1.68 $5,040.00
$1.65 $9,900.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
2 Input
2 Output
Inverting, Non-Inverting
VQFN-16
- 338 mA
338 mA
1.5 mA
8 V
32 V
23 mA
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Number of Channels: 1 Channel
Product Type: Buffers & Line Drivers
Series: THS6222
Factory Pack Quantity: 3000
Subcategory: Logic ICs
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
8542399000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

THS6222 Differential Line-Driver Amplifier

Texas Instruments THS6222 Differential Line-Driver Amplifier comes with a current-feedback architecture manufactured using Texas Instruments’ proprietary, high-speed, silicon-germanium (SiGe) process. The device is targeted for use in broadband, high-speed, power line communications (HPLC) line driver applications that require high linearity when driving heavy line loads.