THS770006IRGET

Texas Instruments
595-THS770006IRGET
THS770006IRGET

Mfr.:

Description:
Differential Amplifiers High-Spd Fully Diff ADC Driver Amp A 595 A 595-THS770006IRGER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 445

Stock:
445 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$12.17 $12.17
$9.56 $95.60
$8.91 $222.75
$8.19 $819.00
Full Reel (Order in multiples of 250)
$8.01 $2,002.50
$7.53 $3,765.00
$7.42 $7,420.00
5,000 Quote
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Differential Amplifiers
RoHS:  
THS770006
1 Channel
2.4 GHz
3.2 kV/us
60 dB
80 mA
400 uA
5 mV
5.25 V
4.75 V
100 mA
- 40 C
+ 85 C
SMD/SMT
VQFN-24
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: THS770006EVM
Gain V/V: 2 V/V
Moisture Sensitive: Yes
Product: Differential Amplifiers
Product Type: Differential Amplifiers
Factory Pack Quantity: 250
Subcategory: Amplifier ICs
Unit Weight: 54.600 mg
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
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99

THS770006 ADC Driver Amplifier

The Texas Instruments THS770006 ADC driver amplifier is a fixed-gain of +6dB, wideband, fully-differential amplifier designed and optimized specifically for driving 16-bit analog-to-digital converters (ADCs) at input frequencies up to 130MHz and 14-bit ADCs at input frequencies up to 200MHz. The TI THS770006 ADC driver amplifier provides high bandwidth, high-voltage output with low distortion and low noise, which is critical in high-speed data acquisition systems that require very high dynamic range, The TI THS770006 also makes an excellent differential amplifier for general-purpose, high-speed differential signal chain and short line driver applications.