TLC2252AIPWLE

Not Assigned
TLC2252AIPWLE

Mfr.:

Description:
Operational Amplifiers - Op Amps Rail-To-Rail Dual Operational Amplifier 8-TSSOP

Lifecycle:
Obsolete

Availability

Stock:
Not Available

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
2 Channel
200 kHz
120 mV/us
850 uV
60 pA
16 V, +/- 8 V
4.4 V, +/- 2.2 V
35 uA
4 mA
83 dB
36 nV/sqrt Hz
TSSOP-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TLC2252A
Amplifier Type: Low Power Amplifier
Brand: Texas Instruments
In - Input Noise Current Density: 0.0006 pA
Input Type: Rail-to-Rail
Maximum Dual Supply Voltage: +/- 8 V
Minimum Dual Supply Voltage: +/- 2.2 V
Output Type: Rail-to-Rail
Product Type: Op Amps - Operational Amplifiers
Subcategory: Amplifier ICs
Technology: LinCMOS
Unit Weight: 39 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542330001
TARIC:
8542330000