TLC6983RRFR

Texas Instruments
595-TLC6983RRFR
TLC6983RRFR

Mfr.:

Description:
LED Display Drivers 48x16 common cathode matrix LED display

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,147

Stock:
1,147 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1147 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$8.97 $8.97
$6.96 $69.60
$6.46 $161.50
$5.91 $591.00
$5.65 $1,412.50
$5.49 $2,745.00
$5.36 $5,360.00
Full Reel (Order in multiples of 2000)
$4.99 $9,980.00
4,000 Quote
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LED Display Drivers
RoHS:  
VQFN-76
SMD/SMT
- 40 C
+ 85 C
TLC6983
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Features: 48 x16 Common Cathode Matrix, Fault Detection, Internal GS Clock
Moisture Sensitive: Yes
Number of LEDs: 16 LED, 32 LED
Operating Supply Voltage: 2.5 V to 5.5 V
Product Type: LED Display Drivers
Factory Pack Quantity: 2000
Subcategory: Driver ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
USHTS:
8542390070
ECCN:
EAR99

TLC6983 LED Display Driver

Texas Instruments TLC6983 LED Display Driver is a highly integrated common-cathode matrix LED display driver with 48 constant current sources and 16 scanning FETs. A single TLC6983 is capable of driving 16 × 16 RGB LED pixels. Stacking two TLC6983s can drive 32 × 32 RGB LED pixels. To achieve low power consumption, the device supports separated power supplies for the red, green, and blue LEDs by its common cathode structure. Furthermore, the operation power of the TLC6983 is significantly reduced by ultra-low operation voltage range (VCC down to 2.5V) and ultra-low operation current (ICC down to 3.9mA).