TLC6983ZXLR

Texas Instruments
595-TLC6983ZXLR
TLC6983ZXLR

Mfr.:

Description:
LED Display Drivers 48x16 common cathode matrix LED display
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
18 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
$5.84 $14,600.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LED Display Drivers
RoHS:  
NFBGA-96
SMD/SMT
- 40 C
+ 85 C
TLC6983
Reel
Brand: Texas Instruments
Development Kit: TLC6983EVM
Moisture Sensitive: Yes
Number of LEDs: 16 LED, 32 LED
Operating Supply Voltage: 2.5 V to 5.5 V
Product Type: LED Display Drivers
Factory Pack Quantity: 2500
Subcategory: Driver ICs
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
8542390030
ECCN:
EAR99

TLC6983 LED Display Driver

Texas Instruments TLC6983 LED Display Driver is a highly integrated common-cathode matrix LED display driver with 48 constant current sources and 16 scanning FETs. A single TLC6983 is capable of driving 16 × 16 RGB LED pixels. Stacking two TLC6983s can drive 32 × 32 RGB LED pixels. To achieve low power consumption, the device supports separated power supplies for the red, green, and blue LEDs by its common cathode structure. Furthermore, the operation power of the TLC6983 is significantly reduced by ultra-low operation voltage range (VCC down to 2.5V) and ultra-low operation current (ICC down to 3.9mA).