TLIN1021DRBRQ1

Texas Instruments
595-TLIN1021DRBRQ1
TLIN1021DRBRQ1

Mfr.:

Description:
LIN Transceivers Automotive local int erconnect network (

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,901

Stock:
1,901 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.58 $1.58
$1.41 $14.10
$1.29 $32.25
$1.15 $115.00
$1.08 $270.00
$1.04 $520.00
$1.01 $1,010.00
Full Reel (Order in multiples of 3000)
$0.956 $2,868.00
$0.938 $5,628.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LIN Transceivers
RoHS:  
36 V
4.5 V
1.2 mA
- 40 C
+ 125 C
SMD/SMT
SON-8
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Data Rate: 100 kb/s
Moisture Sensitive: Yes
Number of Channels: 1 Channel
Number of Drivers: 1 Driver
Number of Receivers: 1 Receiver
Operating Supply Voltage: 4.5 V to 36 V
Product: LIN Transceivers
Product Type: LIN Transceivers
Propagation Delay Time: 6 us
Series: TLIN1021
Factory Pack Quantity: 3000
Subcategory: Interface ICs
Type: Fault Protected
Unit Weight: 23.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99