TLV2455AIPWR

Texas Instruments
595-TLV2455AIPWR
TLV2455AIPWR

Mfr.:

Description:
Operational Amplifiers - Op Amps Quad Mcpwr R-to-R I/ O Op Amp w/Shutdwn A 595-TLV2455AIPW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,482

Stock:
3,482 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$3.55 $3.55
$2.68 $26.80
$2.46 $61.50
$2.22 $222.00
$2.10 $525.00
$2.03 $1,015.00
$1.98 $1,980.00
Full Reel (Order in multiples of 2000)
$1.91 $3,820.00
$1.88 $7,520.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 mV
5 nA
6 V, +/- 3 V
2.7 V, +/- 1.35 V
23 uA
10 mA
80 dB
TSSOP-16
SMD/SMT
- 40 C
+ 125 C
TLV2455A
Reel
Cut Tape
MouseReel
Amplifier Type: Low Power Amplifier
Brand: Texas Instruments
Country of Assembly: MY
Country of Diffusion: US
Country of Origin: MY
In - Input Noise Current Density: 3.5 pA/sqrt Hz
Input Type: Rail-to-Rail
Maximum Dual Supply Voltage: +/- 3 V
Minimum Dual Supply Voltage: +/- 1.35 V
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 2000
Subcategory: Amplifier ICs
Unit Weight: 62 mg
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
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
85423999
ECCN:
EAR99