TLV320AIC3007IRSBT

Texas Instruments
595-V320AIC3007IRSBT
TLV320AIC3007IRSBT

Mfr.:

Description:
Interface - CODECs Lo Pwr St CODEC w/ I ntegr Class-D Amp A A 595-V320AIC3007IRSBR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,599

Stock:
2,599 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$7.06 $7.06
$5.44 $54.40
$5.04 $126.00
$4.59 $459.00
Full Reel (Order in multiples of 250)
$3.90 $975.00
$3.75 $9,375.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$5.02
Min:
1

Similar Product

Texas Instruments TLV320AIC3007IRSBR
Texas Instruments
Interface - CODECs Lo Pwr St CODEC w/ I ntegr Class-D Amp A A 595-V320AIC3007IRSBT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface - CODECs
RoHS:  
Audio CODECs
Audio CODEC, Stereo
24 bit
96 kHz
Serial (I2C)
2 ADC
2 DAC
3.6 V
2.7 V
- 40 C
+ 85 C
SMD/SMT
WQFN-40
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TLV320AIC3007EVM-K
Moisture Sensitive: Yes
Operating Supply Voltage: 2.7 V to 3.6 V, 1.525 V to 1.95 V
Product Type: CODECs
Series: TLV320AIC3007
SNR - Signal to Noise Ratio: 93 dB
Factory Pack Quantity: 250
Subcategory: Interface ICs
THD plus Noise: - 88 dB ADC/- 84 dB DAC
Unit Weight: 54.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99

TLV320AIC3007 Stereo Audio Codecs

Texas Instruments TLV320AIC3007 Stereo Audio Codecs with stereo headphone amplifier and mono class-D speaker driver contains multiple inputs and outputs programmable in single-ended or fully differential configurations. The TI TLV320AIC3007 features a high-performance audio DAC that provides the playback path with mix/mux capability. This TI codec includes extensive register-based power control that enables stereo 48KHz DAC playback as low as 15 mW from a 3.3V analog supply. The TLV320AIC3007 contains three high-power output drivers, two single-ended line output drivers, and a differential class-D output driver.