TLV4062DBVR

Texas Instruments
595-TLV4062DBVR
TLV4062DBVR

Mfr.:

Description:
Analog Comparators Dual comparator with integrated referenc

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,744

Stock:
3,744 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.49 $1.49
$1.09 $10.90
$0.988 $24.70
$0.878 $87.80
$0.825 $206.25
$0.793 $396.50
Full Reel (Order in multiples of 3000)
$0.749 $2,247.00
$0.717 $4,302.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Comparators
RoHS:  
SMD/SMT
SOT-23-6
2 Channel
Push-Pull
5.5 us
Precision
1.5 V
5.5 V
2.29 uA
3.2 mA
6 mV
15 nA
- 40 C
+ 85 C
TLV4062
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product: Analog Comparators
Product Type: Analog Comparators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
USHTS:
8542330001
ECCN:
EAR99

TLV40x2/TLV40x2-Q1 Low Power Comparators

Texas Instruments TLV40x2/TLV40x2-Q1 Dual-Channel Low-Power Comparators are a family of high-accuracy, dual-channel comparators featuring low power and small solution sizes. The IN1 and IN2 inputs include hysteresis to reject brief glitches, thus ensuring stable output operation without false triggering. The TLV40x2/TLV40x2-Q1 has adjustable INx inputs that can be configured by an external resistor divider pair. When the IN1 or IN2 input voltage goes below the falling threshold, OUT1 or OUT2 is driven low, respectively. When IN1 or IN2 rises above the rising threshold, OUT1 or OUT2 goes high, respectively. The comparators have a very low quiescent current of 2µA (typical) and provide a precise, space-conscious solution for low-power, voltage monitoring. The Texas Instruments TLV40x2/TLV40x2-Q1 operates from 1.5V to 5.5V, over the –40°C to +125°C temperature range. The TLV40x2-Q1 devices are AEC-Q100 qualified for automotive applications.