TLV521DCKR

Texas Instruments
595-TLV521DCKR
TLV521DCKR

Mfr.:

Description:
Operational Amplifiers - Op Amps Single 5.5-V 6-kHz u ltra-low quiescen A A 595-TLV521DCKT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 30,397

Stock:
30,397 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.86 $0.86
$0.62 $6.20
$0.558 $13.95
$0.491 $49.10
$0.458 $114.50
$0.439 $219.50
$0.423 $423.00
Full Reel (Order in multiples of 3000)
$0.406 $1,218.00
$0.385 $2,310.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$1.07
Min:
1

Similar Product

Texas Instruments TLV521DCKT
Texas Instruments
Operational Amplifiers - Op Amps Single 5.5-V 6-kHz u ltra-low quiescen A A 595-TLV521DCKR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
6 kHz
2.9 mV/us
3 mV
1 pA
5.5 V
1.7 V
350 nA
12 mA
100 dB
300 nV/sqrt Hz
SC-70-5
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TLV521
Reel
Cut Tape
MouseReel
Amplifier Type: Operation Amplifier
Brand: Texas Instruments
Country of Assembly: MY
Country of Diffusion: US
Country of Origin: MY
Input Type: Rail-to-Rail
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 100 dB
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Unit Weight: 20 mg
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
8542339000
CAHTS:
8542330000
USHTS:
8542330001
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99

TLV521 350nA Nanopower Operational Amplifier

Texas Instruments TLV521 350nA Nanopower Operational Amplifier offers optimum price performance in the nano power family of operational amplifiers. The TLV521 has a carefully designed CMOS input stage enabling very low IBIAS of 1pA. This reduces IBIAS and IOS errors that would otherwise impact sensitive applications like Megaohm resistance, high impedance photodiode and charge sense situations. Additionally, built-in EMI protection reduces sensitivity to unwanted RF signals from sources like mobile phones and RFID readers. The TLV521 is offered in the 5-pin SC70 package, and operates from –40°C to 125°C.
Learn more