TM4C1290NCZADI3

Texas Instruments
595-TM4C1290NCZADI3
TM4C1290NCZADI3

Mfr.:

Description:
ARM Microcontrollers - MCU 32-bit Arm Cortex-M4 F based MCU with 12 A 595-TM4C1290NCZADI3R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 317

Stock:
317 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$17.96 $17.96
$14.29 $142.90
$13.37 $334.25
$12.36 $1,236.00
$11.70 $2,152.80
$11.15 $6,154.80
1,104 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: ARM Microcontrollers - MCU
RoHS:  
TM4C1290NCZAD
SMD/SMT
ARM Cortex M4F
6 kB
32 bit
12 bit
120 MHz
140 I/O
256 kB
1.2 V
1.2 V
- 40 C
+ 105 C
Tray
Brand: Texas Instruments
Data ROM Size: 6 kB
Moisture Sensitive: Yes
Product Type: ARM Microcontrollers - MCU
Factory Pack Quantity: 184
Subcategory: Microcontrollers - MCU
Unit Weight: 164 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
5A992.C

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

Tiva C Series TM4C129x Microcontrollers

Texas Instruments Tiva C Series TM4C129x Microcontrollers will allow designers to develop a new class of highly connected products using the first ARM® Cortex®-M4 MCU with integrated Ethernet MAC+PHY, along with on-chip communication peripherals. Engineers will have the ability to enhance product features and communicate to industrial and HMI applications with integrated data protection, robust memory and LCD controller. They can further control and differentiate products with TivaWare™, including 50+ software application examples, along with TI's strong development ecosystem.
Learn More