TMAG5213AGQLPGM

Texas Instruments
595-TMAG5213AGQLPGM
TMAG5213AGQLPGM

Mfr.:

Description:
Board Mount Hall Effect/Magnetic Sensors High-bandwidth (30-k Hz) high-voltage (2

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,653

Stock:
2,653 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.48 $0.48
$0.411 $2.06
$0.381 $3.81
$0.322 $16.10
$0.299 $29.90
$0.252 $126.00
$0.234 $234.00
$0.217 $434.00
$0.209 $1,254.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Hall Effect/Magnetic Sensors
RoHS:  
Chopper-Stabilized Hall-Effect Sensor
2.7 mA
30 mA
3 mT to 9 mT
- 9 mT to - 3 mT
2.5 V to 28 V
- 40 C
+ 125 C
Through Hole
TO-92-3
TMAG5213
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Output Type: Open Drain
Output Voltage: 0 V to 28 V
Product Type: Board Mount Hall Effect / Magnetic Sensors
Factory Pack Quantity: 3000
Subcategory: Sensors
Supply Voltage - Max: 28 V
Supply Voltage - Min: 2.5 V
Termination Style: Solder Pin
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
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

TMAG5213 Hall-Effect Latches

Texas Instruments TMAG5213 Hall-Effect Latches are hopper-stabilized Hall-effect sensors hopper-stabilized sensors with excellent sensitivity stability over temperature. These latches feature a 30kHz magnetic sampling frequency, 35μs power-on time, and multiple sensitivity options. The TMAG5213 latches operate from a 2.5V to 28V voltage range and a -40°C to 125°C temperature range. These latches include an open-drain output stage with 30mA current sink capability. The TMAG5213 latches are used in power tools, vacuum robots, servo motors, AC units, proximity switches, and BLDC motors.