TMCS1127BEVM

Texas Instruments
595-TMCS1127BEVM
TMCS1127BEVM

Mfr.:

Description:
Current Sensor Development Tools TMCS1127 evaluation module

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$62.50 $62.50

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Current Sensor Development Tools
RoHS:  
Evaluation Modules
Hall-Effect Current Sensor
TMCS1127
3 V to 5.5 V
Bulk
Brand: Texas Instruments
Product Type: Current Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9030820000
TARIC:
9030820000
ECCN:
EAR99

TMCS1127xEVM Sensor Evaluation Modules (EVMs)

Texas Instruments TMCS1127xEVM Sensor Evaluation Modules (EVMs) are intended to facilitate a rapid, convenient use of the TMCS1127, an isolated Hall-effect precision current sense monitor using an internal reference. This module allows the user to push the maximum operating current through the Hall input side of the device while measuring the isolated output through a reinforced isolation barrier. The fixture layout is not laid out for electromagnetic (EMI) testing, nor is it intended as a model for the target circuit. The Texas Instruments TMCS1127xEVM consists of a single printed circuit board, breakable into five individual pieces, allowing the user to test all sensitivity variations of a single quiescent point (A = 2.5V, B = 1.65V or C = 0.33V).