TMDXSK437X

Texas Instruments
595-TMDXSK437X
TMDXSK437X

Mfr.:

Description:
Development Boards & Kits - ARM Aegis Starter Kit

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$333.95 $333.95

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Development Boards & Kits - ARM
RoHS: N
TMDXSK437X
Starter Kits
ARM Cortex A9
AM437x
Bulk
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Data Bus Width: 32 bit
Description/Function: AM437x starter kit
Interface Type: 1-Wire, CAN, I2C, QSPI, UART
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 758.045 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8473301180
TARIC:
9023008000
MXHTS:
8473300499
ECCN:
5A992.C

TMDXSK437X AM437x Starter Kit

Texas Instruments TMDXSK437X AM437x Starter Kit provides a stable and affordable platform to quickly start evaluation of Sitara™ ARM® Cortex®-A9 AM437x Processors (AM4376, AM4378). It allows engineers to accelerate development for HMI, industrial and networking applications. It is a low-cost development platform based on the ARM Cortex-A9 processor that is integrated with options such as Dual Gigabit Ethernet, DDR3L, Camera and Capacitive Touch Screen LCD. At speeds up to 1GHz, the AM437x Starter Kit accelerates designs with a ready-for-production hardware and software platform. This "best value" board offers the ability to quickly evaluate the features of the processor and accompanying TI components, taking the guess work out of the hardware design and allowing both experienced and novice designers to focus on product differentiation such as advanced graphics and connectivity.