TMP118AIYMSR

Texas Instruments
595-TMP118AIYMSR
TMP118AIYMSR

Mfr.:

Description:
Board Mount Temperature Sensors +/-0.1C accurate ul trasmall (0.336mm) t

Lifecycle:
New Product:
New from this manufacturer.
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
18 Weeks Estimated factory production time.
Minimum: 12000   Multiples: 12000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 12000)
$3.19 $38,280.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Temperature Sensors
RoHS:  
Digital
0.1 deg C
- 40 C
+ 125 C
PICOSTAR-4
I2C, SMBus
1.4 V
5.5 V
Local
16 bit
Shutdown
SMD/SMT
Reel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Operating Supply Current: 55 uA
Output Current: 2 mA
Product: Digital Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Series: TMP118
Factory Pack Quantity: 12000
Subcategory: Sensors
Type: Digital
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
8542390090
TARIC:
8542399000
ECCN:
EAR99

TMP118 I2C Digital Temperature Sensors

Texas Instrument TMP118 I2C Digital Temperature Sensors are available in an industry leading 0.55mm × 0.61mm × 0.24mm PICOSTAR package. The TMP118 provides a 16-bit temperature result with a resolution of 0.0078125°C and an accuracy of up to ±0.1°C across the temperature range of 0°C to 50°C with no additional calibration. The device is designed to help meet the system level ASTM E1112 and ISO 80601 accuracy requirements for electronic patient thermometers.