TMP6431QDYARQ1

Texas Instruments
595-TMP6431QDYARQ1
TMP6431QDYARQ1

Mfr.:

Description:
PTC (Positive Temperature Coefficient) Thermistors Automotive 1% 47-k o hm linear thermisto A 595-TMP6431QDYATQ1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11,938

Stock:
11,938 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.23 $0.23
$0.213 $2.13
$0.187 $4.68
$0.178 $17.80
$0.156 $78.00
$0.149 $149.00
Full Reel (Order in multiples of 3000)
$0.133 $399.00
$0.131 $1,179.00
$0.119 $2,856.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$0.84
Min:
1

Similar Product

Texas Instruments TMP6431QDYATQ1
Texas Instruments
PTC (Positive Temperature Coefficient) Thermistors Automotive, 1%, 47-kO linear thermistor in 0402, 0603/0805 packages 2-SOT-5X3 -40 to 150
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: PTC (Positive Temperature Coefficient) Thermistors
RoHS:  
TMP64
47 kOhms
1 %
PCB Mount
SMD/SMT
- 40 C
+ 150 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Current Rating: 100 uA
Height: 0.7 mm
Length: 1.3 mm
Moisture Sensitive: Yes
Package/Case: SOT-5X3-2
Product Type: PTC Thermistors
Factory Pack Quantity: 3000
Subcategory: Thermistors
Temperature Coefficient: 6400 PPM/C
Voltage Rating DC: 5.5 VDC
Width: 0.85 mm
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
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
TARIC:
8533409000
MXHTS:
8533409102
BRHTS:
85334011
ECCN:
EAR99

TMP64/TMP64-Q1 Silicon Linear Thermistors

Texas Instruments TMP64/TMP64-Q1 Silicon Linear Thermistors offer linearity and consistent sensitivity across temperatures to enable simple and accurate methods for temperature conversion. Low power consumption and a small thermal mass minimize the impact of self-heating. The TMP64-Q1 devices are AEC-Q100 qualified for automotive applications.