TMUX6122DGSR

Texas Instruments
595-TMUX6122DGSR
TMUX6122DGSR

Mfr.:

Description:
Analogue Switch ICs 0.5-pA on-state leak age current +/-16.5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8,572

Stock:
8,572 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$3.99 $3.99
$3.02 $30.20
$2.78 $69.50
$2.51 $251.00
$2.44 $610.00
$2.25 $2,250.00
Full Reel (Order in multiples of 2500)
$1.99 $4,975.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analogue Switch ICs
RoHS:  
SMD/SMT
MSOP-10
2 Channel
2 x SPST
245 Ohms
10 V
16.5 V
+/- 5 V
+/- 16.5 V
121 ns
85 ns
- 40 C
+ 125 C
TMUX6122
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: Analog Switch ICs
Factory Pack Quantity: 2500
Subcategory: Switch ICs
Supply Current - Max: 23 uA
Supply Type: Single Supply, Dual Supply
Switch Continuous Current: 12 uA
Unit Weight: 33 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99

TMUX612x 36V Dual SPST Switches

Texas Instruments TMUX612x 36V Switches offer two independently selectable single-pole, single-throw (SPST) switches. The TMUX612x works well with dual supplies (±5V to ±16.5V), a single supply (10V to 16.5V), or asymmetric supplies. All digital inputs have transistor-transistor logic (TTL) compatible thresholds. This feature ensures both TTL and CMOS logic compatibility.