TMUX6219DGKRQ1

Texas Instruments
595-TMUX6219DGKRQ1
TMUX6219DGKRQ1

Mfr.:

Description:
Analogue Switch ICs Automotive 36-V low Ron 2:1 (SPDT) swi

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10,966

Stock:
10,966 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$5.01 $5.01
$3.82 $38.20
$3.52 $88.00
$3.19 $319.00
$3.04 $760.00
$2.94 $1,470.00
$2.86 $2,860.00
Full Reel (Order in multiples of 2500)
$2.56 $6,400.00
5,000 Quote
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analogue Switch ICs
RoHS:  
SMD/SMT
VSSOP-8
1 Channel
1 x SPDT
2.9 Ohms, 3.2 Ohms
4.5 V
36 V
+/- 4.5 V
+/- 18 V
170 ns, 180 ns
180 ns
- 40 C
+ 125 C
TMUX6219
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Number of Switches: 1 Switch
Operating Supply Voltage: 12 V, 16 V, 20 V, 36 V
Pd - Power Dissipation: 460 mW
Product Type: Analog Switch ICs
Factory Pack Quantity: 2500
Subcategory: Switch ICs
Supply Current - Max: 10 uA, 40 uA, 50 uA
Supply Type: Single Supply, Dual Supply
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

TMUX6219/TMUX6219-Q1 Single Ch 2:1 (SPDT) Switches

Texas Instruments TMUX6219/TMUX6219-Q1 Single Channel 2:1 (SPDT) Switches are complementary metal-oxide-semiconductor (CMOS) switches in a single channel, 2:1 (SPDT) configuration. The device works with single supply (4.5V to 36V), dual supplies (±4.5V to ±18V), or asymmetric supplies (such as VDD = 8V, VSS = –12V). The TMUX6219 supports bidirectional analog and digital signals on the source (Sx) and drain (D) pins ranging from VSS to VDD.