TMUX6234RRQR

Texas Instruments
595-TMUX6234RRQR
TMUX6234RRQR

Mfr.:

Description:
Analogue Switch ICs 36-V low RON 2:1(S P DT) four-channel pr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,702

Stock:
4,702 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$6.62 $6.62
$5.10 $51.00
$4.71 $117.75
$4.29 $429.00
$4.09 $1,022.50
$3.97 $1,985.00
$3.87 $3,870.00
Full Reel (Order in multiples of 3000)
$3.83 $11,490.00
6,000 Quote
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analogue Switch ICs
RoHS:  
SMD/SMT
WQFN-20
4 Channel
4 x SPDT
6.2 Ohms
4.5 V
36 V
+/- 4.5 V
+/- 18 V
180 ns
150 ns
- 40 C
+ 125 C
TMUX6234
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dual Supply Voltage: 4.5 V to 18 V
Moisture Sensitive: Yes
Operating Supply Voltage: 4.5 V to 36 V
Pd - Power Dissipation: 1.68 W
Product Type: Analog Switch ICs
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Current - Max: 100 uA
Supply Type: Single Supply, Dual Supply
Switch Continuous Current: 300 mA
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

TMUX6234 2:1 4-Channel Precision Switch

Texas Instruments TMUX6234 2:1 4-Channel Precision Switch is a multi-channel CMOS switch with low on-resistance. The TMUX6234 contains four independently controlled SPDT switches with an EN pin to enable or disable all four channels. The device supports single supply (4.5V to 36V), dual supplies (±4.5V to ±18V), or asymmetric supplies (such as VDD = 18V and VSS = –5V). The TMUX6234 supports bidirectional analog and digital signals on the source (Sx) and drain (D) pins ranging from VSS to VDD.