TMUX7201RQXR

Texas Instruments
595-TMUX7201RQXR
TMUX7201RQXR

Mfr.:

Description:
Analogue Switch ICs 44-V latch-up immun e 1:1 (SPST) 1 chan

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,815

Stock:
1,815 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$3.38 $3.38
$3.05 $30.50
Full Reel (Order in multiples of 2500)
$1.81 $4,525.00
$1.77 $8,850.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analogue Switch ICs
RoHS:  
SMD/SMT
WSON-8
1 Channel
1 x SPST
1.2 Ohms
4.5 V
44 V
4.5 V
22 V
145 ns
180 ns
- 40 C
+ 125 C
TMUX7201
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TMUX72XXDGKEVM
Dual Supply Voltage: 4.5 V to 22 V
Operating Supply Voltage: 4.5 V to 44 V
Product Type: Analog Switch ICs
Factory Pack Quantity: 2500
Subcategory: Switch ICs
Supply Type: Single Supply, Dual Supply
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99