TMUX7213RUMR

Texas Instruments
595-TMUX7213RUMR
TMUX7213RUMR

Mfr.:

Description:
Analogue Switch ICs 44-V low RON 1:1 ( S PST) four-channel

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,410

Stock:
2,410 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2410 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$6.06 $6.06
$4.65 $46.50
$4.30 $107.50
$3.91 $391.00
$3.72 $930.00
$3.61 $1,805.00
$3.52 $3,520.00
Full Reel (Order in multiples of 3000)
$3.40 $10,200.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analogue Switch ICs
RoHS:  
SMD/SMT
WQFN-16
4 Channel
4 x SPST
2.7 Ohms
4.5 V
44 V
+/- 4.5 V
+/- 22 V
185 ns
205 ns
- 40 C
+ 125 C
TMUX7213
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dual Supply Voltage: 4.5 V to 22 V
Number of Switches: 4 Switch
Operating Supply Voltage: 4.5 V to 44 V
Pd - Power Dissipation: 1.65 W
Product Type: Analog Switch ICs
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Current - Max: 79 uA
Supply Type: Single Supply, Dual Supply
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
8542390090
ECCN:
EAR99

TMUX721x CMOS Switches

Texas Instruments TMUX721x CMOS Switches are complementary metal-oxide semiconductor (CMOS) switches with four independently selectable 1:1, single-pole, single-throw (SPST) switch channels. The devices work with a single supply (4.5V to 44V), dual supplies (±4.5V to ±22V), or asymmetric supplies (such as VDD = 12V, VSS = –5V). The TMUX721x supports bidirectional analog and digital signals on the source (Sx) and drain (Dx) pins ranging from VSS to VDD.