TMUX9616PTR

Texas Instruments
595-TMUX9616PTR
TMUX9616PTR

Mfr.:

Description:
Analogue Switch ICs 220V high-voltage 1 :1 16-channel switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 710

Stock:
710 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$30.93 $30.93
$24.89 $248.90
$23.38 $584.50
$21.72 $2,172.00
$20.93 $5,232.50
$20.45 $10,225.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analogue Switch ICs
RoHS:  
SMD/SMT
LQFP-48
16 Channel
16 x SPST
17 Ohms, 19 Ohms
20 V
110 V
+/- 20 V
+/- 110 V
3 us
2.5 us
- 40 C
+ 85 C
TMUX9616
Brand: Texas Instruments
Dual Supply Voltage: +/- 100 V
Moisture Sensitive: Yes
Operating Supply Voltage: +/- 100 V, 200 V
Product Type: Analog Switch ICs
Factory Pack Quantity: 1000
Subcategory: Switch ICs
Supply Type: Dual Supply
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

TMUX9616 220V High Voltage 16-Channel Switches

Texas Instruments TMUX9616 220V High Voltage 16-Channel Switches are low resistance, low capacitance analog switch Integrated Circuit (IC) with latch-up immunity. These modules offer 16 independently selectable 1:1, Single-Pole, Single-Throw (SPST) switch channels. The TMUX9616 works well with dual supplies up to ±110V, and asymmetric supply biasing is also supported within the recommended supply range. These switches support bidirectional analog and digital signals on the source (Sx) and drain (Dx) pins, ranging from VSS to VDD. The integrated bleed resistors on Sx and Dx pins discharge capacitive loads, such as piezoelectric transducers. The TMUX9616 220V high voltage 16-channel switches come in an industry-standard 7mm x 7mm LQFP package for pin-to-pin compatibility. Typical applications include medical ultrasound imaging, Non-Destructive Testing (NDT) metal flaw detection, and piezoelectric transducer drivers.