TMUXHS4412IRUAR

Texas Instruments
595-TMUXHS4412IRUAR
TMUXHS4412IRUAR

Mfr.:

Description:
Multiplexer Switch ICs 4-Channel 20-Gbps di fferential 2:1/1:2 A 595-TMUXHS4412IRUAT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 232

Stock:
232
Can Dispatch Immediately
On Order:
3,000
Expected 20/02/2026
6,000
Expected 03/03/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.73 $2.73
$2.04 $20.40
$1.86 $46.50
$1.67 $167.00
$1.58 $395.00
$1.53 $765.00
$1.48 $1,480.00
Full Reel (Order in multiples of 3000)
$1.42 $4,260.00
$1.39 $8,340.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$3.15
Min:
1

Similar Product

Texas Instruments TMUXHS4412IRUAT
Texas Instruments
Multiplexer Switch ICs 4-Channel 20-Gbps di fferential 2:1/1:2 A 595-TMUXHS4412IRUAR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Multiplexer Switch ICs
RoHS:  
TMUXHS4412
Multiplexers/Demultiplexers
SMD/SMT
WQFN-42
4 Channel
2 x 2:1
1.71 V
3.6 V
8.4 Ohms
100 ns
100 ns
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Bandwidth: 13 GHz
Brand: Texas Instruments
Moisture Sensitive: Yes
Off Isolation - Typ: - 57 dB
Operating Supply Voltage: 1.8 V, 3.3 V
Product Type: Multiplexer Switch ICs
Propagation Delay Time: 50 ps
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Current - Max: 480 uA
Supply Type: Single Supply
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

TMUXHS4412 Differential 2:1/1:2 Mux/Demux

Texas Instruments TMUXHS4412 Differential 2:1/1:2 Mux/Demux is a high-speed bidirectional passive switch that can be used for both multiplexer (mux) and demultiplexer (demux) configurations. The TMUXHS4412 is an analog differential passive mux or demux that works for many high-speed differential interfaces for data rates up to 20Gbps, including PCI Express 4.0. The device can be used for higher data rates where the electrical channel has signal integrity margins. The TMUXHS4412 supports differential signaling with a common-mode voltage range (CMV) of up to 0 to 1.8V and with differential amplitude up to 1800mVpp. Adaptive CMV tracking ensures the channel through the device remains unchanged for the entire common-mode voltage range.