TPA2015D1YZHT

Texas Instruments
595-TPA2015D1YZHT
TPA2015D1YZHT

Mfr.:

Description:
Audio Amplifiers 2W Class-D Audio Amp A 595-TPA2015D1YZHR A 595-TPA2015D1YZHR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 300

Stock:
300 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.32 $1.32
$0.956 $9.56
$0.866 $21.65
$0.767 $76.70
Full Reel (Order in multiples of 250)
$0.719 $179.75
$0.676 $338.00
$0.642 $642.00
$0.623 $2,492.00
$0.612 $4,896.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$0.83
Min:
1

Similar Product

Texas Instruments TPA2015D1YZHR
Texas Instruments
Audio Amplifiers 2W Class-D Audio Amp A 595-TPA2015D1YZHT A 595-TPA2015D1YZHT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
Class-D
2 W
0.07 %
DSBGA-16
8 Ohms
2.3 V
5.2 V
- 40 C
+ 85 C
SMD/SMT
TPA2015D1
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPA2015D1YZHEVM
Number of Channels: 1 Channel
Operating Supply Current: 1.7 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 250
Subcategory: Audio ICs
Type: 1-Channel Mono
Unit Weight: 4.500 mg
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
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99

TPA2015D1 Class-D Audio Amplifier

The Texas Instruments TPA2015D1 high efficiency Class-D audio power amplifier with battery-tracking SpeakerGuard™ AGC technology and an integrated adaptive boost converter that enhances efficiency at low output power. The TI TPA2015D1 IC drives up to 2W into an 8Ω speaker (6% THD) With 85% typical efficiency, the TPA2015D1 audio power amplifier helps extend battery life when playing audio. The TI TPA2015D1 IC is designed for use in cell phones, PDA, GPA, and portable electronics and speakers.

TPA2015D1 2W Class-D Audio Amplifiers

Texas Instruments TPA2015D1 2W Class-D Audio Amplifiers offer high efficiency with battery-tracking SpeakerGuard™ AGC technology and an integrated adaptive boost converter that improves efficiency at low output power. The TPA2015D1 drives up to 2W into an 8Ω speaker (6% THD) and has an 85% typical efficiency to extend battery life when playing audio. The built-in boost converter develops a 5.5V supply voltage for the TPA2015D1 amplifier, supplying a louder audio output than a stand-alone amplifier directly connected to the battery. The SpeakerGuard AGC adjusts the Class-D gain to limit battery current and prevent heavy clipping.