TPA3136D2PWPR

Texas Instruments
595-TPA3136D2PWPR
TPA3136D2PWPR

Mfr.:

Description:
Audio Amplifiers 10-W stereo 20-W mo no 4.5- to 14.4-V A A 595-TPA3136D2PWP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 760

Stock:
760 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.49 $1.49
$1.08 $10.80
$0.986 $24.65
$0.875 $87.50
$0.822 $205.50
$0.79 $395.00
$0.763 $763.00
Full Reel (Order in multiples of 2000)
$0.763 $1,526.00
$0.736 $2,944.00
$0.701 $5,608.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
Class-D
10 W
0.05 %
HTSSOP-28
8 Ohms
4.5 V
14.4 V
- 40 C
+ 85 C
SMD/SMT
TPA3136D2
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Gain: 26 dB
Input Type: Analog
Moisture Sensitive: Yes
Number of Channels: 2 Channel
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Shutdown: Shutdown
Factory Pack Quantity: 2000
Subcategory: Audio ICs
Type: 2-Channel Stereo
Vos - Input Offset Voltage: 1.5 mV
Unit Weight: 113.400 mg
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
8542339000
CAHTS:
8542330000
USHTS:
8542330001
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99

TPA3136D2 Class-D Audio Amplifier

Texas Instruments TPA3136D2 Class-D Audio Amplifier is for driving bridged-tied stereo speakers at up to 10W, 6Ω, or 8Ω (per channel). The Advanced EMI Suppression Technology with Spread Spectrum Control scheme enables the use of inexpensive ferrite bead filters at the outputs while meeting EMC requirements for system cost reduction. The TPA3136D2 device is not only fully protected against shorts and overload, the SpeakerGuard speaker protection circuitry includes a power limiter and a DC detection circuit for protection of the connected speakers. The DC detect and Pin-to-Pin, Pin-to-Ground, and Pin-to-Power Short Circuit protection circuit protect the speakers from output DC and pin shorts caused in production. The outputs are also fully protected against shorts to GND, PVCC, and output-to-output. The short-circuit protection and thermal protection includes an auto-recovery feature.
Learn more