TPD1E0B04DPYR

Texas Instruments
595-TPD1E0B04DPYR
TPD1E0B04DPYR

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 0.13-pF +/-3.6-V + / -8-kV ESD protectio A 595-TPD1E0B04DPYT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 55,470

Stock:
55,470 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.61 $0.61
$0.375 $3.75
$0.24 $24.00
$0.189 $94.50
$0.152 $152.00
$0.142 $355.00
$0.127 $635.00
Full Reel (Order in multiples of 10000)
$0.113 $1,130.00
$0.106 $2,120.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$1.51
Min:
1

Similar Product

Texas Instruments TPD1E0B04DPYT
Texas Instruments
ESD Protection Diodes / TVS Diodes 0.13-pF +/-3.6-V + / -8-kV ESD protectio A 595-TPD1E0B04DPYR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Bidirectional
1 Channel
3.6 V
SMD/SMT
19 V
6.7 V
X1SON-2
16 A
15 W
180 fF
8 kV
9 kV
- 40 C
+ 125 C
TPD1E0B04
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: CN
Country of Diffusion: CN
Country of Origin: CN
Product: ESD Suppressors
Factory Pack Quantity: 10000
Subcategory: ESD Protection Diodes / TVS Diodes
Unit Weight: 3.100 mg
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
8541590000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99

TPD1E0B04 ESD Protection Diode

Texas Instruments TPD1E0B04 ESD Protection Diode is a bidirectional TVS ESD protection diode array for USB Type-C and Thunderbolt 3 circuit protection. The TPD1E0B04 is rated to dissipate ESD strikes at the maximum level specified in the IEC 61000-4-2 international standard (Level 4). This device features a 0.13pF IO capacitance per channel (DPL package) making it ideal for protecting high-speed interfaces up to 20Gbps such as USB 3.1 Gen 2, Thunderbolt 3, and Antenna. The low dynamic resistance and low clamping voltage ensure system level protection against transient events.