TPS22925BYPHT

Texas Instruments
595-TPS22925BYPHT
TPS22925BYPHT

Mfr.:

Description:
Power Switch ICs - Power Distribution 3.6V 3A 9mA A 595-TP S22925BYPHR A 595-T A 595-TPS22925BYPHR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
500
Expected 13/04/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.10 $1.10
$0.792 $7.92
$0.716 $17.90
$0.632 $63.20
Full Reel (Order in multiples of 250)
$0.583 $145.75
$0.555 $277.50
$0.526 $526.00
$0.51 $2,040.00
$0.50 $4,000.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$0.49
Min:
1

Similar Product

Texas Instruments TPS22925BYPHR
Texas Instruments
Power Switch ICs - Power Distribution 3.6-V 3-A 9.2-mohm l oad switch with ou A 595-TPS22925BYPHT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Switch ICs - Power Distribution
RoHS:  
Load Switch
1 Output
3 A
13 mOhms
110 us
3 us
650 mV to 3.6 V
- 40 C
+ 105 C
SMD/SMT
DSBGA-6
TPS22925
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product: Load Switches
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 250
Subcategory: Switch ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 650 mV
Unit Weight: 1.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

TPS22925 Single-Channel Load Switches

Texas Instruments TPS22925 Single-Channel Load Switches are 9mΩ, single-channel load switches with a controlled slew rate. These devices contain an N-channel MOSFET that can operate over an input voltage range of 0.65V to 3.6V. The TPS22925 Switches can support a maximum continuous current of 3A. This continuous current enables the devices to be used across multiple designs and end equipment. Each of these devices provides reverse current blocking when disabled allowing for power supply protection and power multiplexing capabilities. A controlled rise time for the device greatly reduces inrush current caused by large bulk load capacitances. This reduces or eliminates power supply droop.

TPS229xx Load Switches

Texas Instruments TPS229xx Load Switches are small, low RON, single channel load switches with a controlled slew rate. Each device contains either an N-channel or P-channel MOSFET and is controlled by an on/off input, which is capable of interfacing directly with low-voltage control signals.