TPS23881ARTQT

Texas Instruments
595-TPS23881ARTQT
TPS23881ARTQT

Mfr.:

Description:
Power Switch ICs - POE/LAN 4-pair type-4 8-ch a nnel PoE PSE w A 595-TPS23881ARTQR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,214

Stock:
1,214 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1214 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$11.52 $11.52
$9.04 $90.40
$8.41 $210.25
$7.73 $773.00
Full Reel (Order in multiples of 250)
$6.45 $1,612.50
5,000 Quote
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$9.77
Min:
1

Similar Product

Texas Instruments TPS23881ARTQR
Texas Instruments
Power Switch ICs - POE/LAN 4-pair type-4 8-ch a nnel PoE PSE w A 595-TPS23881ARTQT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Switch ICs - POE/LAN
RoHS:  
Power Sourcing Equipment - PSE
802.3bt
75 mA
200 mOhms
3.3 V
- 40 C
+ 125 C
SMD/SMT
VQFN-56
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Current: 6 mA
Output Power: 90 W
Product Type: Power Switch ICs - POE / LAN
Series: TPS23881
Factory Pack Quantity: 250
Subcategory: Switch ICs
Unit Weight: 166.700 mg
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
8542399000
USHTS:
8542310030
ECCN:
EAR99

TPS23881 8-Channel Power-Over Ethernet PSE

Texas Instruments TPS23881 8-Channel Power-Over Ethernet PSE is a power-sourcing equipment (PSE) controller engineered to insert power into Ethernet cables per the IEEE 802.3bt standard. The eight individual power channels can be configured in any combination of 2-pair (1-channel) or 4-pair (2-channel) PoE Ports. The PSE controller can detect powered devices (PDs) that have a valid signature, determine the power requirements of the devices according to their classification, and apply power.