TPS25221DBVR

Texas Instruments
595-TPS25221DBVR
TPS25221DBVR

Mfr.:

Description:
Power Switch ICs - Power Distribution 0.275-2.7A adj. ILIM IT 2.5-5.5V 70mohm A 595-TPS25221DBVT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11,796

Stock:
11,796 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.62 $0.62
$0.443 $4.43
$0.396 $9.90
$0.345 $34.50
$0.32 $80.00
$0.306 $153.00
$0.294 $294.00
Full Reel (Order in multiples of 3000)
$0.279 $837.00
$0.268 $1,608.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$1.16
Min:
1

Similar Product

Texas Instruments TPS25221DBVT
Texas Instruments
Power Switch ICs - Power Distribution 0.275-2.7A adj. ILIM IT 2.5-5.5V 70mohm A 595-TPS25221DBVR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Switch ICs - Power Distribution
RoHS:  
USB Switch
1 Output
2 A
275 mA to 2.7 A
80 mOhms
3 ms
700 us
2.5 V to 5.5 V
- 40 C
+ 125 C
SMD/SMT
SOT-23-6
TPS25221
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product: Load Switches
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.5 V
Unit Weight: 22.600 mg
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
8542399000
USHTS:
8542390090
TARIC:
8542399000
ECCN:
EAR99

TPS25221 Power Distribution Switches

Texas Instruments TPS25221 Power Distribution Switches are intended for applications where heavy capacitive loads and short circuits may be encountered. An external resistor may set the programmable current-limit threshold between 275mA and 2.7A (typical). ILIMIT accuracy as tight as ±6% can be achieved at the higher current-limit settings. The power-switch rise and fall times are controlled to minimize current surges during turn-on and turn-off. When a load attempts to draw current exceeding the programmed ILIMIT, the internal FET enters a constant current mode to keep ILOAD at or below ILIMIT. The FAULT output and the Texas Instruments TPS25221 will assert low during over-current conditions after the built-in de-glitch time.