TPS28226DRBR

Texas Instruments
595-TPS28226DRBR
TPS28226DRBR

Mfr.:

Description:
Gate Drivers Hi Fre 4A Sink Synch MOSFET Driver A 595 A 595-TPS28226DRBT
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
6 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
$0.775 $2,325.00
$0.739 $4,434.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Gate Drivers
RoHS:  
High-Side, Low-Side
SMD/SMT
SON-8
2 Driver
2 Output
6 A
4 V
8.8 V
10 ns
5 ns
- 40 C
+ 125 C
TPS28226
Reel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Features: Synchronous Rectification
Maximum Turn-Off Delay Time: 14 ns
Moisture Sensitive: Yes
Pd - Power Dissipation: 2.58 W
Product Type: Gate Drivers
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 24 mg
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
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

TPS28226 8-Pin Sink Synchronous MOSFET Drivers

Texas Instruments TPS28226 8-Pin High-Frequency 4A Sink Synchronous MOSFET Drivers is optimized for a variety of high-current one and multi-phase DC-to-DC converters. The Texas Instruments TPS28226 MOSFET Drivers have a small-size and low EMI emissions, providing a high-efficiency solution. Efficiency is achieved by up to 8.8V gate drive voltage, 14ns adaptive dead-time control, 14ns propagation delays, and high-current 2A source with 4A sink drive capability. The 0.4Ω impedance for the lower gate driver holds the gate of power MOSFET below its threshold. This feature ensures no shoot-through current at high dV/dt phase node transitions. Charged by an internal diode, the bootstrap capacitor allows the use of N-channel MOSFETs in a half-bridge configuration.