TPS3620-33DGKR

Texas Instruments
595-TPS3620-33DGKR
TPS3620-33DGKR

Mfr.:

Description:
Supervisory Circuits 3.3-V Battery-Backup for RAM Retention A A 595-TPS3620-33DGKT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 32

Stock:
32
Can Dispatch Immediately
On Order:
5,000
Expected 11/06/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$3.93 $3.93
$2.97 $29.70
$2.73 $68.25
$2.46 $246.00
$2.33 $582.50
$2.26 $1,130.00
$2.19 $2,190.00
Full Reel (Order in multiples of 2500)
$2.13 $5,325.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$4.56
Min:
1

Similar Product

Texas Instruments TPS3620-33DGKT
Texas Instruments
Supervisory Circuits 3.3-V Battery-Backup for RAM Retention A A 595-TPS3620-33DGKR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Supervisory Circuits
RoHS:  
Voltage Supervisory
SMD/SMT
VSSOP-8
2.93 V
2 Input
Active Low, Push-Pull
Manual Reset
No Watchdog
Backup
100 ms
5.5 V
- 40 C
+ 85 C
2.4 %
TPS3620
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Chip Enable Signals: No Chip Enable
Operating Supply Current: 15 uA
Overvoltage Threshold: 3 V
Pd - Power Dissipation: 470 mW
Power Fail Detection: Yes
Product Type: Supervisory Circuits
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 1.65 V
Undervoltage Threshold: 2.93 V
Unit Weight: 19 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99