TPS38A752933DSKR

Texas Instruments
595-TPS38A752933DSKR
TPS38A752933DSKR

Mfr.:

Description:
Supervisory Circuits 65-V dual-channel su pervisor with ultra

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,685

Stock:
2,685 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.90 $2.90
$2.17 $21.70
$1.98 $49.50
$1.78 $178.00
$1.69 $422.50
$1.63 $815.00
$1.58 $1,580.00
Full Reel (Order in multiples of 3000)
$1.39 $4,170.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Supervisory Circuits
RoHS:  
Voltage Detector
SMD/SMT
SON-10
7.5 V
Open Drain, Push-Pull
Manual Reset
No Watchdog
Backup
65 V
- 40 C
+ 125 C
1.5 %
TPS38
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product Type: Supervisory Circuits
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390070
TARIC:
8542399000
ECCN:
EAR99

TPS38/TPS38-Q1 65V Input Voltage Detectors

Texas Instruments TPS38/TPS38-Q1 65V Input Voltage Detectors come with 1µA IDD, 1% accuracy, and a fast 10µs detection time. These devices can be connected directly to a 12V/24V automotive battery system to continuously monitor over- (OV) or under- (UV) voltage conditions. With its internal resistor divider, it offers a small total solution size. Wide hysteresis voltage options are available to ignore cold crank, start-stop, and various car battery voltage transients. Built-in hysteresis on the SENSE pins prevents false reset signals when monitoring a supply voltage rail.