TPS552882QWRPMRQ1

Texas Instruments
595-PS552882QWRPMRQ1
TPS552882QWRPMRQ1

Mfr.:

Description:
Switching Voltage Regulators 36-V 16-A buck-boos t converter AEC-Q10

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,048

Stock:
2,048 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2048 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$8.15 $8.15
$6.31 $63.10
$5.85 $146.25
$5.35 $535.00
$5.11 $1,277.50
$4.96 $2,480.00
$4.84 $4,840.00
Full Reel (Order in multiples of 3000)
$4.69 $14,070.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
VQFN-HR-26
Buck-Boost
800 mV to 22 V
16 A
1 Output
2.7 V
36 V
760 uA
200 kHz to 2.2 MHz
- 40 C
+ 150 C
AEC-Q100
TPS552882
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Input Voltage: 2.7 V to 36 V
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.7 V
Type: Synchronous
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
8542399000
USHTS:
8542390070
ECCN:
EAR99

TPS552882/TPS552882-Q1 Buck-Boost Converters

Texas Instruments TPS552882/TPS552882-Q1 Buck-Boost Converters offer four switches and can regulate the output voltage at, above, or below the input voltage. The TPS552882/TPS552882-Q1 operates over a 2.7V to 36V wide input voltage and can output 0.8V to 22V to support various applications.