TPS61089RNRT

Texas Instruments
595-TPS61089RNRT
TPS61089RNRT

Mfr.:

Description:
Switching Voltage Regulators 12.6-V 7-A Fully-In tegrated Synchronous A 595-TPS61089RNRR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
VQFN-HR-11
Boost
4.5 V to 12.6 V
11.4 A
1 Output
8 uA
200 kHz to 2.2 MHz
- 40 C
+ 85 C
TPS61089
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 2.7 V to 12 V
Operating Supply Current: 10 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.7 V
Type: Synchronous Boost Converter
Unit Weight: 11.400 mg
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
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TPS61089x Integrated Synchronous Boost Converter

Texas Instruments TPS61089x Fully-Integrated Synchronous Boost Converter with a 19mΩ main power switch and a 27mΩ rectifier switch. The device provides a high efficiency and small size power solution for portable equipment. The TPS61089x features wide input voltage range from 2.7V to 12V. This supports applications powered by a single cell or two cell Lithium ion/polymer batteries. The TPS61089x has 7A continuous switch current capability and provides output voltage up to 12.6V. This device uses adaptive constant off-time peak current control topology to regulate the output voltage. In moderate to heavy load condition, the TPS61089x works in the pulse width modulation (PWM) mode. In light load condition, the TPS61089 works in the pulse frequency modulation (PFM) mode to improve the efficiency, while the TPS610891 still works in the PWM mode to avoid application problems caused by low switching frequency.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
750
Expected 08/02/2027
1,000
Expected 29/03/2027
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$4.20 $4.20
$3.18 $31.80
$2.93 $73.25
$2.65 $265.00
Full Reel (Order in multiples of 250)
$2.52 $630.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$3.15
Min:
1

Similar Product

Texas Instruments TPS61089RNRR
Texas Instruments
Switching Voltage Regulators 12.6-V 7-A Fully-In tegrated Synchronous A 595-TPS61089RNRT