TPS629210EVM

Texas Instruments
595-TPS629210EVM
TPS629210EVM

Mfr.:

Description:
Power Management IC Development Tools

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$58.81 $58.81

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Voltage Regulator - Switching Regulator
12 V
3.3 V
TPS629210
TPS629210
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Output Current: 1 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

TPS629210-Q1EVM Converter Evaluation Module

Texas Instruments TPS629210-Q1EVM Converter Evaluation Module (EVM) facilitates the evaluation of the TPS629210-Q1. The evaluation module outputs a 3.3V output voltage from input voltages between 3V and 17V. The Texas Instruments TPS629210-Q1 is a high-efficiency, low-IQ buck converter for use in many industrial, enterprise, and personal electronics applications. These applications include factory and building automation, IP network cameras, industrial PC, data center switches, servo drives, mobile, and embedded computing. They also include any application with a 12V input voltage or a 1-cell to a 4-cell lithium battery pack.

TPS629210EVM Converter Evaluation Module

Texas Instruments TPS629210EVM Converter Evaluation Module (EVM) facilitates the evaluation of the TPS629210 1A buck converter in a small SOT-583 package. The evaluation module outputs a 3.3V output voltage from input voltages between 3V and 17V. The Texas Instruments TPS629210 is a high-efficiency, low-IQ buck converter for use in various industrial, enterprise, and personal electronics applications. These applications include factory and building automation, IP network cameras, industrial PC, data center switches, servo drives, mobile and embedded computing, and any application with a 12V input voltage or a 1-cell to 4-cell lithium battery pack.