TPS62A212EVM-059

Texas Instruments
595-TPS62A212EVM-059
TPS62A212EVM-059

Mfr.:

Description:
Power Management IC Development Tools TPS62A2xx evaluation module

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Voltage Regulator - Switching Regulator
2.7 V to 6 V
1.2 V
TPS62A2xx-Q1
Brand: Texas Instruments
Output Current: 12 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS62A212EVM-059 Evaluation Module

Texas Instruments TPS62A212EVM-059 Evaluation Module is developed to evaluate and test the performance of the TPS62A2xx‑Q1 automotive synchronous step‑down converter. The module converts an input voltage range of 2.7V to 6.0V into a regulated 1.2V output with high accuracy, enabling evaluation of high-current DC/DC designs up to 12A.

In Stock: 12

Stock:
12 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$122.39 $122.39