TPS6522053RHBR

Texas Instruments
595-TPS6522053RHBR
TPS6522053RHBR

Mfr.:

Description:
Power Management Specialised - PMIC 2.5-V to 5.5-V PMIC with three step-down

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 587

Stock:
587
Can Dispatch Immediately
On Order:
3,000
Expected 12/03/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$3.77 $3.77
$2.85 $28.50
$2.62 $65.50
$2.36 $236.00
$2.24 $560.00
$2.16 $1,080.00
$2.10 $2,100.00
Full Reel (Order in multiples of 3000)
$1.86 $5,580.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management Specialised - PMIC
RoHS:  
TPS65220
Converters
SMD/SMT
VQFN-32
3.5 A
5.5 V
2.5 V
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Voltage: 2.5 V to 5.5 V
Product: DC/DC Converters
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

TPS65220 Power Management IC (PMIC)

Texas Instruments TPS65220 Power Management IC (PMIC) is designed to supply a wide range of SoCs in portable and stationary automotive applications. The device is characterized across an ambient temperature range of -40°C to +125°C, making the PMIC an excellent choice for various industrial automotive applications. The device includes three synchronous step-down DC-DC converters and four linear regulators. The DC-DC converters are capable of 1x 3.5A and 2x 2A. The converters require a small 470nH inductor, 4.7µF input capacitance, and a minimum 10µF output capacitance per rail.