TPS73001DBVRG4

Texas Instruments
595-TPS73001DBVRG4
TPS73001DBVRG4

Mfr.:

Description:
LDO Voltage Regulators High PSRR RF 200-mA ALT 595-TPS73001DBVR ALT 595-TPS73001DBVR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.95 $1.95
$1.24 $12.40
$1.11 $27.75
$0.911 $91.10
$0.794 $198.50
$0.753 $376.50
$0.51 $510.00
Full Reel (Order in multiples of 3000)
$0.479 $1,437.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$0.78
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$0.92
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$1.04
Min:
1

Similar Product

Texas Instruments TPS73001DBVR
Texas Instruments
LDO Voltage Regulators High PSRR RF 200-mA A 595-TPS73001DBVT A A 595-TPS73001DBVT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-6
1.22 V to 5.5 V
200 mA
1 Output
Positive
250 uA
2.7 V
5.5 V
Adjustable
- 40 C
+ 125 C
120 mV
TPS730
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Dropout Voltage - Max: 210 mV at 200 mA
Ib - Input Bias Current: 170 uA
Line Regulation: 0.05 % / V
Load Regulation: 5 mV
Operating Supply Current: 170 uA
Pd - Power Dissipation: 560 mW
Product Type: LDO Voltage Regulators
Reference Voltage: 1.225 V
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 2 %
Unit Weight: 36 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99

TPS730 LDO Low-Power Linear Voltage Regulators

Texas Instruments TPS730 LDO Low-Power Linear Voltage Regulators feature a high power-supply rejection ratio (PSRR), fast start-up, low noise, and excellent line and load transient responses in a small SOT-23 package. NanoStar packaging has an ultra-small footprint, ultra-low profile, and package weight. This package makes it ideal for portable applications like handsets and PDAs. Each device in the family is stable, with a small 2.2µF ceramic capacitor on the output. The TPS730 family uses a proprietary, advanced BiCMOS fabrication process to yield low dropout voltages. Each device consumes low quiescent current (170µA typical) and achieves fast start-up times (approximately 50µs with a 0.001µF bypass capacitor). The supply current is reduced to less than 1µA when the device is placed in standby mode. The Texas Instruments TPS73018 exhibits approximately 33µVRMS of output voltage noise at 1.8V output with a 0.01µF bypass capacitor. Applications with noise-sensitive analog components, such as portable RF electronics, benefit from the high PSRR and low-noise features and the fast response time.