TPS92510DGQ

Texas Instruments
595-TPS92510DGQ
TPS92510DGQ

Mfr.:

Description:
LED Lighting Driver ICs 1.5-A Constnt Currnt Buck Converter A 59 A 595-TPS92510DGQR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LED Lighting Driver ICs
RoHS:  
1 Output
Buck
1.5 A
MSOP-PowerPad-10
60 V
3.5 V
100 kHz to 2.5 MHz
Adjustable
TPS92510
- 40 C
+ 125 C
Tube
Brand: Texas Instruments
Dimming: Analog, PWM
Features: Adjustable Switch Frequency, Integrated MOSFET, PWM Dimming, Thermal Protection
Input Voltage: 3.5 V to 60 V
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Output Type: Constant Current
Product Type: LED Lighting Drivers
Factory Pack Quantity: 80
Subcategory: Driver ICs
Supply Current - Max: 400 uA
Type: Inductive
Unit Weight: 23.500 mg
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

In Stock: 407

Stock:
407 Can Dispatch Immediately
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
$2.68 $2.68
$2.00 $20.00
$1.67 $41.75
$1.64 $131.20
$1.56 $374.40
$1.45 $812.00
$1.41 $1,466.40
$1.38 $3,532.80
$1.35 $6,804.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$2.11
Min:
1

Similar Product

Texas Instruments TPS92510DGQR
Texas Instruments
LED Lighting Driver ICs 1.5-A Constnt Currnt Buck Converter A 59 A 595-TPS92510DGQ