TPS92690PWP/NOPB

Texas Instruments
595-TPS92690PWP/NOPB
TPS92690PWP/NOPB

Mfr.:

Description:
LED Lighting Driver ICs N-Ch Cntrlr for Dimm able LED Drivers A A 595-TPS92690PWPRNOPB
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
6 Weeks Estimated factory production time.
Minimum: 276   Multiples: 92
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.30 $910.80
$3.20 $1,766.40
$3.12 $3,157.44
$3.03 $7,805.28

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$4.61
Min:
1

Similar Product

Texas Instruments TPS92690PWPR/NOPB
Texas Instruments
LED Lighting Driver ICs N-Ch Cntrlr for Dimm able LED Drivers A A 595-TPS92690PWP/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LED Lighting Driver ICs
RoHS:  
1 Output
Boost, Flyback, SEPIC
5 A
HTSSOP-16
75 V
4.5 V
2 MHz
TPS92690
- 40 C
+ 125 C
Brightness Control/Dimming, Adjustable Switch Frequency, Enable/Shutdown, Soft Start, Synchronization Pin, Thermal Shutdown
Tube
Brand: Texas Instruments
Development Kit: TPS92690EVM
Dimming: Analog, PWM
Input Voltage: 4.5 V to 75 V
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Output Type: Current Mode
Product Type: LED Lighting Drivers
Factory Pack Quantity: 92
Subcategory: Driver ICs
Supply Current - Max: 3 mA
Type: Inductive
Unit Weight: 62.700 mg
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
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.